L-Com USB Cable, Male USB to Male, USB 2.0 USB B, USB Type B, Grey, 500 mm

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€8.74

(exc. VAT)

€10.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 13 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€8.74-
10 +€8.008%

*price indicative

RS Stock No.:
286-930
Mfr. Part No.:
ECUSBAB-05M
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

USB Cable

Cable Length

500mm

Connector Type A

USB

Connector Type B

USB B, USB Type B

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Grey

Jacket Material

Polyvinyl Chloride

Standards/Approvals

REACH, California Proposition 65, TSCA, RoHS

Series

ECUSBAB

The L-Com deluxe USB cable is designed to facilitate seamless connectivity between USB equipped devices and serial ports. The adaptor is engineered for compatibility with multiple operating systems, ensuring that users can easily integrate it into their existing setups without hassle. Expert craftsmanship and reliable performance are at the core of this product, empowering users to expand their connectivity options effortlessly.

Compact and portable design for on the go use

Compatible with various operating systems for versatile applications

Plug and play functionality enables quick and easy installation

High data transfer rates allow for efficient data management

Durable construction ensures long lasting performance in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy