L-Com USB Cable, Male USB to Male, USB 2.0 USB B, USB Type B, Grey, 2 m
- RS Stock No.:
- 286-931
- Mfr. Part No.:
- ECUSBAB-2M
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€12.52
(exc. VAT)
€15.40
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
- Plus 48 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €12.52 | - |
| 10 + | €11.44 | 8% |
*price indicative
- RS Stock No.:
- 286-931
- Mfr. Part No.:
- ECUSBAB-2M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 2m | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB B, USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS, REACH, California Proposition 65, TSCA | |
| Series | ECUSBAB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 2m | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB B, USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Standards/Approvals RoHS, REACH, California Proposition 65, TSCA | ||
Series ECUSBAB | ||
- COO (Country of Origin):
- MX
The L-Com deluxe USB cable is designed to expand connectivity options for various devices. This high performance adaptor enables seamless data transfer and charging through its robust construction and innovative design. The compact form factor ensures easy portability, making it ideal for both home and office environments. Whether connecting peripherals or facilitating fast charging, this adaptor meets your connectivity needs with reliability and efficiency.
Facilitates quick data transfer between devices
Compact design maximises portability for on the go use
Robust construction ensures consistent performance
Compatible with a wide array of devices for versatile use
Reduces clutter with a streamlined minimalistic design
Related links
- L-Com USB Cable USB 2.0 USB B Grey, 1 m
- L-Com USB Cable USB 2.0 USB B Grey, 5 m
- L-Com USB Cable USB 2.0 USB B Grey, 3 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 2 m
- L-Com USB Cable USB 2.0 USB B Dark Grey, 2 m
- L-Com USB Cable USB 2.0 USB B Grey, 300 mm
- L-Com USB Cable USB 2.0 USB B Grey, 500 mm
- L-Com USB Cable USB 2.0 USB B Grey, 800 mm
