L-Com USB Cable, Male USB to Male, USB 3.0 USB Type A, Blue, 1 m
- RS Stock No.:
- 297-328
- Mfr. Part No.:
- CAU3AA-1M
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save €30.60
View bulk pricing optionsSubtotal (1 unit)*
€36.94
(exc. VAT)
€45.44
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €36.94 | - |
| 10 + | €33.88 | €30.60 |
*price indicative
- RS Stock No.:
- 297-328
- Mfr. Part No.:
- CAU3AA-1M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Blue | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | REACH, RoHS, TSCA, California Proposition 65 | |
| Series | CAU3AA | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Blue | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals REACH, RoHS, TSCA, California Proposition 65 | ||
Series CAU3AA | ||
- COO (Country of Origin):
- VN
The L-Com USB 3.0 cable offers performance for high speed data transfer. Designed for durability, this cable features a twisted pair configuration that optimises signal integrity while minimising interference. Its robust design incorporates a PVC jacket with a striking blue finish, ensuring both aesthetic appeal and protection against wear and tear. With a length of 1.0 metre, it provides flexibility and convenience for connecting a broad range of devices.
Twisted pair construction ensures optimal signal transmission
Durable PVC jacket provides added protection against damage
Designed for use in both home and professional environments
Compatible with various USB devices enhancing versatility
Precision engineered for reliability and longevity
Flexibility offered by a 1.0 metre length for easy setup
