L-Com USB Cable, Male USB to Male, USB 2.0 USB Type A, Black, 3 m
- RS Stock No.:
- 297-753
- Mfr. Part No.:
- CAUZALAL-3M
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€50.94
(exc. VAT)
€62.66
(inc. VAT)
In Stock
- Plus 31 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €50.94 |
| 10 + | €46.72 |
*price indicative
- RS Stock No.:
- 297-753
- Mfr. Part No.:
- CAUZALAL-3M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 3m | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | REACH, California Proposition 65, TSCA, RoHS | |
| Series | CAUZALAL | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 3m | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals REACH, California Proposition 65, TSCA, RoHS | ||
Series CAUZALAL | ||
- COO (Country of Origin):
- CN
The L-Com USB cable is designed for the discerning user who demands optimal connectivity and reliability. Designed with precision, it combines high quality materials to ensure robust performance in various environments. The LSZH outer jacket not only enhances durability but also ensures safety by minimising smoke emission in the event of fire. This cable is an ideal solution for professionals requiring consistent data transfer speeds and power delivery in their applications.
Complies with USB 2.0 requirements which ensuring high speed data transmission
Tested for continuity to guarantee reliable performance
Includes gold plated contacts for improved connectivity
Available in a range of lengths to meet different installation needs
Related links
- L-Com USB Cable USB 2.0 USB 3 m
- L-Com USB Cable USB 2.0 USB Type A 3 m
- L-Com USB Cable USB 2.0 USB B Black, 3 m
- L-Com USB Cable USB 2.0 USB B Black, 3 m
- L-Com USB Cable USB 2.0 USB Type A 3 m
- L-Com USB Cable USB 2.0 USB Type A 3 m
- L-Com USB Cable USB 2.0 USB B 3 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 3 m
