L-Com USB Cable, Male USB to Male, USB 2.0 USB Type A, Light Grey, 3 m
- RS Stock No.:
- 297-196
- Mfr. Part No.:
- CSMUAX-3M
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save €16.90
View bulk pricing optionsSubtotal (1 unit)*
€20.40
(exc. VAT)
€25.09
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 07 December 2026
- Plus 4 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €20.40 | - |
| 10 + | €18.71 | €16.90 |
*price indicative
- RS Stock No.:
- 297-196
- Mfr. Part No.:
- CSMUAX-3M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 3m | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Light Grey | |
| Jacket Material | PVC | |
| Standards/Approvals | REACH, California Proposition 65, RoHS, TSCA | |
| Series | CSMUAX | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 3m | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Light Grey | ||
Jacket Material PVC | ||
Standards/Approvals REACH, California Proposition 65, RoHS, TSCA | ||
Series CSMUAX | ||
RoHS Status: Exempt
The L-Com USB cable is designed for optimal performance and reliability in ensuring seamless connectivity for your devices. Designed for reliability, this cable guarantees a secure connection with a durable build that withstands the rigours of everyday use. Its innovative design features an overall aluminised polyester shield, coupled with tinned copper braided shielding, which helps to eliminate signal interference and maintain data integrity. Ideal for both personal and professional settings, this cable supports USB 2.0 requirements, making it perfect for enhancing device functionality and expanding reach.
Light grey PVC outer jacket offers durability and a professional appearance
Supports USB 2.0 standards for high speed data transfer efficiency
Includes a drain wire for improved grounding and noise reduction
Individually packaged for convenience and to maintain product integrity
Moulded hood design ensures a secure and robust connection
Related links
- L-Com USB Cable USB 2.0 USB Type A 3 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 3 m
- L-Com USB Cable USB 2.0 USB Type A 3 m
- L-Com USB Cable USB 2.0 USB B Grey, 3 m
- L-Com USB Cable USB 2.0 USB Type A 2 m
- L-Com USB Cable USB 2.0 USB Type A 1 m
- L-Com USB Cable USB 2.0 USB Type A 3 m
- L-Com USB Cable USB 2.0 USB 3 m
