L-Com USB Cable, Male USB Type A to Male, USB 2.0 USB B, USB Type B, 3 m
- RS Stock No.:
- 671-870
- Mfr. Part No.:
- CAUZALB-3M
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save €41.20
View bulk pricing optionsSubtotal (1 unit)*
€49.42
(exc. VAT)
€60.79
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
- Plus 24 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €49.42 | - |
| 10 + | €45.30 | €41.20 |
*price indicative
- RS Stock No.:
- 671-870
- Mfr. Part No.:
- CAUZALB-3M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 3m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB B, USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 3m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB B, USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The L-Com USB Cable Assembly Latching A Standard B 30m designed for long-distance USB connections in environments requiring low smoke and halogen-free materials. The cable features latching connectors that provide secure mating and prevent accidental disconnection during operation. It is ideal for industrial, medical, and data center applications where safety and reliability are critical.
Connector type Latching A to Standard B
Cable length 30m for extended reach
Jacket type LSZH for low smoke zero halogen compliance
Related links
- L-Com USB Cable USB 2.0 USB B Black, 3 m
- L-Com USB Cable USB 2.0 USB B Black, 3 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 3 m
- L-Com USB Cable USB 2.0 USB B Grey, 3 m
- L-Com USB Cable USB 2.0 USB Type A 3 m
- L-Com USB Cable USB 2.0 USB Type A 3 m
- L-Com USB Cable USB 2.0 USB Type A 3 m
- L-Com USB Cable USB 2.0 USB B Black, 500 mm
