L-Com USB Cable, Male USB to Male, USB 3.0 USB B, Black, 500 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€71.98

(exc. VAT)

€88.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€71.98
10 +€65.98

*price indicative

RS Stock No.:
297-934
Mfr. Part No.:
CAU3ZAB-05M
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

USB Cable

Cable Length

500mm

Connector Type A

USB

Connector Type B

USB B

USB Version

USB 3.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

TSCA, California Proposition 65, RoHS, REACH

Series

CAU3ZAB

COO (Country of Origin):
CN
The L-Com LSZH USB 3.0 cable is designed to deliver exceptional performance and reliability, perfect for a wide range of applications. This high quality cable features a robust construction that facilitates smooth data transfer while maintaining optimal integrity across distances. Its unique LSZH jacket not only enhances durability but also provides a low smoke, zero halogen environment for added safety.

Designed to meet USB 3.0 specifications for superior connectivity

Ideal for various applications from personal computing to professional setups

Offers seamless compatibility with a range of devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy