L-Com USB Cable, Male USB to Male, USB 3.0 USB Type C, Black, 2 m
- RS Stock No.:
- 287-110
- Mfr. Part No.:
- CAU31CA-2M
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€44.33
(exc. VAT)
€54.53
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €44.33 |
| 10 + | €40.67 |
*price indicative
- RS Stock No.:
- 287-110
- Mfr. Part No.:
- CAU31CA-2M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 2m | |
| Connector Type A | USB | |
| Connector Type B | USB Type C | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | TSCA, RoHS, REACH, California Proposition 65 | |
| Series | CAU31CA | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 2m | ||
Connector Type A USB | ||
Connector Type B USB Type C | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals TSCA, RoHS, REACH, California Proposition 65 | ||
Series CAU31CA | ||
RoHS Status: Exempt
The L-Com USB 3.0 Type C to Standard A cable delivers reliable and high speed data transmission. Designed with utmost attention to detail, the cable features advanced shielding that ensures minimal interference, enhancing performance for demanding applications. With a robust construction that adheres to industry standards, it is engineered to withstand challenges in both home and professional environments.
Provides a stable and secure connection for a variety of devices
Constructed with 32AWG stranded tinned copper twisted pairs for improved conductivity
Shielded design that reduces electromagnetic interference
Compatible with a wide range of devices which ensuring versatile usability
Moulded hoods protect connectors from wear and environmental factors
