L-Com USB Cable, Male USB to Male, USB 2.0 USB Type A, Black, 5 m
- RS Stock No.:
- 297-947
- Mfr. Part No.:
- CAUZALAL-5M
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save €56.80
View bulk pricing optionsSubtotal (1 unit)*
€68.10
(exc. VAT)
€83.76
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €68.10 | - |
| 10 + | €62.42 | €56.80 |
*price indicative
- RS Stock No.:
- 297-947
- Mfr. Part No.:
- CAUZALAL-5M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 5m | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | REACH, California Proposition 65, TSCA, RoHS | |
| Series | CAUZALAL | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 5m | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals REACH, California Proposition 65, TSCA, RoHS | ||
Series CAUZALAL | ||
- COO (Country of Origin):
- CN
The L-Com USB cable assembly is designed to meet the demanding requirements of modern connectivity, offering reliable performance across diverse applications. Featuring an LSZH outer jacket, it ensures safety and environmental compliance, making it a perfect choice for sensitive installations. With a robust construction that includes a shielded design, this product is engineered for minimal interference, ensuring data integrity during transmission.
Constructed with tinned copper for improved conductivity and durability
Designed to meet USB 2.0 requirements for versatile compatibility
Incorporates 360° shield termination for superior signal integrity
Flexible construction allows for easy routing in tight spaces
Individually packaged to ensure pristine condition upon delivery
Related links
- L-Com USB Cable USB 2.0 USB 5 m
- L-Com USB Cable USB 2.0 USB Type A 5 m
- L-Com USB Cable USB 2.0 USB B Black, 5 m
- L-Com USB Cable USB 2.0 USB Type A 5 m
- L-Com USB Cable USB 2.0 USB B Black, 5 m
- L-Com USB Cable USB 2.0 USB Type A 5 m
- L-Com USB Cable USB 2.0 USB B Grey, 5 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 5 m
