L-Com USB Cable, Male USB to Male, USB 3.0 USB, Blue, 500 mm
- RS Stock No.:
- 297-350
- Mfr. Part No.:
- CAVISU3AMICB-05M
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€53.22
(exc. VAT)
€65.46
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €53.22 | - |
| 10 + | €48.79 | 8% |
*price indicative
- RS Stock No.:
- 297-350
- Mfr. Part No.:
- CAVISU3AMICB-05M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 500mm | |
| Connector Type A | USB | |
| Connector Type B | USB | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Blue | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | REACH, RoHS, California Proposition 65, TSCA | |
| Series | CAVISU3AMICB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 500mm | ||
Connector Type A USB | ||
Connector Type B USB | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Blue | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals REACH, RoHS, California Proposition 65, TSCA | ||
Series CAVISU3AMICB | ||
- COO (Country of Origin):
- CN
The L-Com USB 3.0 cable assembly is expertly engineered to deliver reliable data transmission and robust connectivity for your devices. Designed with a focus on performance, this assembly features a micro B connector that seamlessly integrates with various USB peripherals. Its durable construction, featuring PVC jacket and gold plated contacts, ensures longevity and resistance to wear, while the twisted pair design minimises signal interference.
Durable PVC jacket protects against environmental factors and enhances cable longevity
Gold plated contacts enhance signal quality and transmission speed
Twisted pair design minimises interference for optimal performance
Compliant with USB 3.0 standards assuring maximum transfer rates and reliability
Individually packaged for safe storage and easy access
Related links
- L-Com USB Cable USB 3.0 USB 500 mm
- L-Com USB Cable USB 3.0 USB Type A 500 mm
- L-Com USB Cable USB 3.0 USB Type A 500 mm
- L-Com USB Cable USB 3.0 USB B 500 mm
- L-Com USB Cable USB 3.0 USB B Blue, 500 mm
- L-Com USB Cable USB 3.0 USB 300 mm
- L-Com USB Cable USB 3.0 USB Type C 500 mm
- L-Com USB Cable USB 3.0 USB B 500 mm
