L-Com USB Cable, Male USB to Male, USB 3.0 USB B, Blue, 1 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€35.51

(exc. VAT)

€43.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€35.51
10 +€32.53

*price indicative

RS Stock No.:
297-163
Mfr. Part No.:
CAU3AMICB-1M
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Cable Length

1m

Product Type

USB Cable

Connector Type A

USB

Connector Type B

USB B

USB Version

USB 3.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Blue

Jacket Material

PVC

Standards/Approvals

REACH, TSCA, RoHS, California Proposition 65

Series

CAU3AMICB

COO (Country of Origin):
CN
The L-Com USB 3.0 cable delivering high speed data transmission. This robust cable features twisted pairs with foil shielding, ensuring superior performance and reliability while mitigating interference. Designed with precision, it meets stringent USB 3.0 standards for optimal functionality and integrates effortlessly into various setups. The PVC jacket adds durability and flexibility, making it ideal for both permanent installations and temporary configurations. With an emphasis on compliance, this cable assembly is RoHS approved, aligning with modern sustainability practices.

Foil shield offers superior protection against external interference

Durable PVC jacket withstands wear and tear in various environments

RoHS compliant reflecting a commitment to environmentally friendly practices

Lightweight and flexible design for easy handling and installation

Individually packaged for convenience and protection during shipping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy