Exsys USB Cable, Male Micro USB Type A to Male USB Type A, 1.8 m
- RS Stock No.:
- 309-428
- Mfr. Part No.:
- EX-1305
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€53.23
(exc. VAT)
€65.47
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €53.23 |
*price indicative
- RS Stock No.:
- 309-428
- Mfr. Part No.:
- EX-1305
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | USB Cable | |
| Cable Length | 1.8m | |
| Connector Type A | Micro USB Type A | |
| Connector Type B | USB Type A | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type USB Cable | ||
Cable Length 1.8m | ||
Connector Type A Micro USB Type A | ||
Connector Type B USB Type A | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Exsys Micro-USB to RS-232 cable provides one high performance UART compatible RS-232 serial port. It is designed for Tablet and Smartphone with Android Operating System to provide instant COM port expansion via the USB Bus. For a easy installation you download the free of charge App from FTDI for connect a RS-232 serial device.
16C550 FIFO Buffer with 16Byte
Input and Output addresses and interrupt is set from the operating system
Data bits are 7 and 8
Stop bits are 1 or 1.5 or 2
Power from the USB Bus
