Exsys USB Cable, Male USB 2.0 to, USB 3.2, 1.8 m

Subtotal (1 unit)*

€126.40

(exc. VAT)

€155.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€126.40

*price indicative

RS Stock No.:
309-511
Mfr. Part No.:
EX-1346IS
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

USB Cable

Cable Length

1.8m

Connector Type A

USB 2.0

USB Version

USB 3.2

Connector Gender A

Male

Standards/Approvals

No

COO (Country of Origin):
TW
The Exsys USB Cable Isolated provides a high performance RS RS-422/485 UART 16C550 serial port with 15KV ESD surge protection and 4.0KV isolation. It is designed to connect serial devices to the USB 1.1 to 3.2 Gen 2 bus of a PC, server or workstation. Simple installation on the USB port means there is no need to open the computer and the converter can be installed while the computer is running.

LED Display for RX and TX

1.8 m cable

Powered from the USB Port no external power adapter required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy