Exsys USB Cable, Male USB Type A to Male, USB 2.0 RS232, 1.8 m
- RS Stock No.:
- 309-618
- Mfr. Part No.:
- EX-1302IS
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€121.43
(exc. VAT)
€149.36
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.43 |
*price indicative
- RS Stock No.:
- 309-618
- Mfr. Part No.:
- EX-1302IS
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | USB Cable | |
| Cable Length | 1.8m | |
| Connector Type A | USB Type A | |
| Connector Type B | RS232 | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type USB Cable | ||
Cable Length 1.8m | ||
Connector Type A USB Type A | ||
Connector Type B RS232 | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Exsys USB to Serial Cable provides a high performance RS-232 UART 16C550 serial interface with 15KV ESD surge protection and 2.5KV isolation. It is designed to connect serial devices to the USB 1.1 to 3.2 Gen 2 bus of a PC, server or workstation. Easy installation means there is no need to open the computer and it can be installed while the system is running.
IO addresses and interrupt is set from the operating system
Data bits is 7 and 8
Power from the USB Bus
