Exsys USB Cable USB 2.0 to, USB 3.2 DB9 Male, 1.8 m
- RS Stock No.:
- 309-572
- Mfr. Part No.:
- EX-2311-2
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€42.97
(exc. VAT)
€52.85
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.97 |
*price indicative
- RS Stock No.:
- 309-572
- Mfr. Part No.:
- EX-2311-2
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | USB Cable | |
| Cable Length | 1.8m | |
| Connector Type A | USB 2.0 | |
| Connector Type B | DB9 Male | |
| USB Version | USB 3.2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type USB Cable | ||
Cable Length 1.8m | ||
Connector Type A USB 2.0 | ||
Connector Type B DB9 Male | ||
USB Version USB 3.2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Exsys USB 2.0 to RS-232 cable with C-connector provides a serial RS-232 high performance UART 16C550 output. It is designed to add another serial output for PC, small workstation or server via the USB 1.1 or 2.0 bus. The simple installation means that the computer does not have to be opened and it can be installed while the computer is running. Two nuts are included which can easily be replaced with the knurled screws if the cable to be connected has screws.
Data bits are 7 and 8
IO addresses and interrupt are set from the operating system
LED Display for RX and TX
