Exsys USB Cable, Male USB 2.0 to, USB 3.2, 1.8 m

Subtotal (1 unit)*

€134.74

(exc. VAT)

€165.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€134.74

*price indicative

RS Stock No.:
309-508
Mfr. Part No.:
EX-1324-37P
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

USB Cable

Cable Length

1.8m

Connector Type A

USB 2.0

USB Version

USB 3.2

Connector Gender A

Male

Standards/Approvals

No

COO (Country of Origin):
TW
The Exsys USB Converter Octopus cable provides four high performance 16C550-type UART compatible RS-232 serial port. It is designed for Notebook, PC, thin client or server to provide instant COM port expansion via the USB 2.0 Bus. With the easy installation you don t need to open the computer system and install the it when the system run.

Power from the USB Bus

Data bits are 7 and 8

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy