Exsys USB Cable, Male USB 2.0 to, USB 3.2, 1.8 m
- RS Stock No.:
- 309-510
- Mfr. Part No.:
- EX-1346
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€98.83
(exc. VAT)
€121.56
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.83 |
*price indicative
- RS Stock No.:
- 309-510
- Mfr. Part No.:
- EX-1346
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Cable Length | 1.8m | |
| Product Type | USB Cable | |
| Connector Type A | USB 2.0 | |
| USB Version | USB 3.2 | |
| Connector Gender A | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Cable Length 1.8m | ||
Product Type USB Cable | ||
Connector Type A USB 2.0 | ||
USB Version USB 3.2 | ||
Connector Gender A Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Exsys USB Cable provides one RS-422/485 high performance UART 16C550 serial port. It is designed to add another serial port for PC, small workstation or server via USB 1.1, 2.0 or 3.2 bus. It is the perfect solution for connecting barcode scanners, card readers, scales, etc. Due to the easy installation, the system does not need to be opened and it can be installed while the system is running.
LED Display for RX and TX
1.8 m cable
Powered from the USB Port no external power adapter required
