Hama , Male USB Type A, USB Type B to Male USB Type B, Black, 5 m

Subtotal (1 unit)*

€20.39

(exc. VAT)

€25.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.39

*price indicative

RS Stock No.:
325-064
Mfr. Part No.:
00200604
Manufacturer:
Hama
Find similar products by selecting one or more attributes.
Select all

Brand

Hama

Product Type

USB Cable

Cable Length

5m

Connector Type A

USB Type A, USB Type B

Connector Type B

USB Type B

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

No

COO (Country of Origin):
CN
The Hama USB Cable is designed for connecting a PC, notebook, or MacBook to a printer, scanner, or fax for efficient digital data, signal, and power transfer. Supports high speed data transfer up to 480 Mbps with double shielding to minimize electromagnetic interference.

Flexible materials guarantee optimum kink protection and prevent cable breakage

High quality materials and workmanship guarantee excellent transmission quality

Internal wires made from copper for rapid data transfer and the best supply of power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy