Hama , Male USB Type A, USB Type B to Male USB Type B, Black, 1.5 m
- RS Stock No.:
- 325-061
- Mfr. Part No.:
- 00200602
- Manufacturer:
- Hama
Subtotal (1 unit)*
€14.40
(exc. VAT)
€17.71
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.40 |
*price indicative
- RS Stock No.:
- 325-061
- Mfr. Part No.:
- 00200602
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | USB Cable | |
| Cable Length | 1.5m | |
| Connector Type A | USB Type A, USB Type B | |
| Connector Type B | USB Type B | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type USB Cable | ||
Cable Length 1.5m | ||
Connector Type A USB Type A, USB Type B | ||
Connector Type B USB Type B | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Hama USB cable is ideal for connecting a PC, notebook, or MacBook to a printer, scanner, or fax for efficient transfer of digital data, signals, and power. It supports high speed data transfer up to 480 Mbps and features double shielding to effectively reduce electromagnetic interference, ensuring reliable performance.
Flexible materials guarantee optimum kink protection and prevent cable breakage
High quality materials and workmanship guarantee excellent transmission quality
Twisted data pairs with an outer sheath made from robust PVC material minimise interference
Internal wires made from copper for rapid data transfer and the best supply of power
Related links
- Hama USB Type A to Male USB Type A 1.5 m
- Hama USB Type A to Male USB Type B 1.5 m
- HARTING Cable & Connector USB 2.0 USB Type B 1.5 m
- Hama USB Type B to Male USB Type B 3 m
- Hama USB Type B to Male USB Type B 5 m
- Hama USB Type B to Male USB Type B 800 mm
- Molex USB Cable USB 2.0 Micro USB Type B 1.5 m
- Molex USB Cable USB 3.0 Micro USB Type B 1.5 m
