Hama , Male USB Type A, USB Type B to Male USB Type B, Black, 3 m
- RS Stock No.:
- 325-063
- Mfr. Part No.:
- 00200603
- Manufacturer:
- Hama
Subtotal (1 unit)*
€16.79
(exc. VAT)
€20.65
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.79 |
*price indicative
- RS Stock No.:
- 325-063
- Mfr. Part No.:
- 00200603
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | USB Cable | |
| Cable Length | 3m | |
| Connector Type A | USB Type A, USB Type B | |
| Connector Type B | USB Type B | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type USB Cable | ||
Cable Length 3m | ||
Connector Type A USB Type A, USB Type B | ||
Connector Type B USB Type B | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Hama USB Cable for connecting a PC, notebook, or MacBook to a printer, scanner, or fax for seamless digital data, signal, and power transfer. It supports high speed data transfer up to 480 Mbps and features double shielding to minimize electromagnetic interference. Flexible materials ensure optimal kink protection, reducing the risk of cable breakage.
High quality materials and workmanship guarantee excellent transmission quality
Twisted data pairs with an outer sheath made from robust PVC material minimise interference
Internal wires made from copper for rapid data transfer and the best supply of power
