Hama , Male Lightning Connector, USB Type A to Male USB Type A, White, 1.5 m
- RS Stock No.:
- 325-074
- Mfr. Part No.:
- 00200623
- Manufacturer:
- Hama
Subtotal (1 unit)*
€24.80
(exc. VAT)
€30.50
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.80 |
*price indicative
- RS Stock No.:
- 325-074
- Mfr. Part No.:
- 00200623
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | USB Cable | |
| Cable Length | 1.5m | |
| Connector Type A | Lightning Connector, USB Type A | |
| Connector Type B | USB Type A | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type USB Cable | ||
Cable Length 1.5m | ||
Connector Type A Lightning Connector, USB Type A | ||
Connector Type B USB Type A | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Hama USB cable is designed for connecting your PC, notebook, MacBook, or charger to Apple devices like iPads, iPhones, or iPods for transferring digital data, signals, and power. It supports high speed data transfer of up to 480 Mbps and features double shielding to reduce electromagnetic interference. The flexible materials ensure optimal kink protection and prevent cable breakage, offering enhanced durability for everyday use.
High quality materials and workmanship guarantee excellent transmission quality
Twisted data pairs with an outer sheath made from robust PVC material minimise interference
Internal wires made from copper for rapid data transfer and the best supply of power
