Hama , Male Lightning Connector, USB Type A to Male USB Type A, Black, 3 m
- RS Stock No.:
- 325-102
- Mfr. Part No.:
- 00201582
- Manufacturer:
- Hama
Subtotal (1 unit)*
€36.01
(exc. VAT)
€44.29
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.01 |
*price indicative
- RS Stock No.:
- 325-102
- Mfr. Part No.:
- 00201582
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | USB Cable | |
| Cable Length | 3m | |
| Connector Type A | Lightning Connector, USB Type A | |
| Connector Type B | USB Type A | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type USB Cable | ||
Cable Length 3m | ||
Connector Type A Lightning Connector, USB Type A | ||
Connector Type B USB Type A | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Hama USB charging cable is designed for charging and synchronizing smartphones and tablets. It supports quick charging when paired with a compatible quick charger, allowing you to charge your mobile device at top speed. This cable offers maximum compatibility with all Apple iPhones, iPads, and iPods, ensuring reliable and efficient performance for your Apple devices.
Data cable with a speed of up to 480 Mbps for high speed data transmission
Gold plated plugs with low contact resistance for secure signal transmission
Related links
- Hama USB Type C to Male USB Type C 3 m
- Hama USB Type A to Male USB Type A 1.5 m
- Hama USB Type A to Male USB Type A Red, 1.5 m
- Hama USB Type C to Male USB Type C 1.5 m
- Hama USB Type A USB Type C 1.5 m
- Hama USB Type A to Male USB Type A 1.5 m
- Hama USB Type A to Male USB Type A 1.5 m
- Hama USB Type C to Male USB Type C 1.5 m
