Hama , Male Lightning Connector, USB Type A to Male USB Type A, Black, 200 mm

Subtotal (1 unit)*

€24.02

(exc. VAT)

€29.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.02

*price indicative

RS Stock No.:
325-287
Mfr. Part No.:
00201578
Manufacturer:
Hama
Find similar products by selecting one or more attributes.
Select all

Brand

Hama

Cable Length

200mm

Product Type

USB Cable

Connector Type A

Lightning Connector, USB Type A

Connector Type B

USB Type A

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Nylon

Standards/Approvals

No

COO (Country of Origin):
CN
The Hama Long lasting USB Charging cable is designed for both charging and synchronizing smartphones and tablets. It features high quality construction for quick charging, allowing you to charge your mobile phone at top speed when paired with a compatible quick charger. Offering maximum compatibility, this cable works seamlessly with all Apple iPhones, iPads, and iPods, ensuring reliable performance and durability.

Braided Nylon cable sheath

Flexible and at the same time extremely resilient materials

Particularly stable aluminium connectors with special strain relief

Data cable with a speed of up to 480 Mbit/s for high speed data transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy