Hama , Male Lightning Connector, USB Type A, USB Type C to Male USB Type A, USB Type C, Black, 1.5 m
- RS Stock No.:
- 325-259
- Mfr. Part No.:
- 00201536
- Manufacturer:
- Hama
Subtotal (1 unit)*
€33.62
(exc. VAT)
€41.35
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.62 |
*price indicative
- RS Stock No.:
- 325-259
- Mfr. Part No.:
- 00201536
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | USB Cable | |
| Cable Length | 1.5m | |
| Connector Type A | Lightning Connector, USB Type A, USB Type C | |
| Connector Type B | USB Type A, USB Type C | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type USB Cable | ||
Cable Length 1.5m | ||
Connector Type A Lightning Connector, USB Type A, USB Type C | ||
Connector Type B USB Type A, USB Type C | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Hama 3 in 1 Multi Charging Cable offers high quality, quick charging for various devices. With USB A, Micro USB, USB C, and Lightning connectors, it provides maximum compatibility for all Apple iPhones, iPads, iPods, as well as smartphones, tablets, and other devices with USB C or Micro USB ports. When paired with a fast charger, this cable enables top speed charging, making it an ideal solution for multiple devices in one convenient cable.
Multi way USB cable for charging and synchronising smartphones and tablets
Data cable with a speed of up to 480 Mbps for high speed data transmission
