Hama , Male Lightning Connector, USB Type A, USB Type C to Male USB Type C, White, 1 m
- RS Stock No.:
- 325-257
- Mfr. Part No.:
- 00201535
- Manufacturer:
- Hama
Subtotal (1 unit)*
€27.62
(exc. VAT)
€33.97
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.62 |
*price indicative
- RS Stock No.:
- 325-257
- Mfr. Part No.:
- 00201535
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | Lightning Connector, USB Type A, USB Type C | |
| Connector Type B | USB Type C | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A Lightning Connector, USB Type A, USB Type C | ||
Connector Type B USB Type C | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Hama 3 in 1 Multi Charging Cable is a high quality, quick charging solution designed for various devices. With connectors for Micro USB, USB C, and Lightning, it ensures maximum compatibility with all Apple iPhones, iPads, iPods, as well as mobile phones, tablets, and other devices featuring USB C or Micro USB ports. When paired with a quick charger, this cable allows for fast, efficient charging, making it a versatile and convenient option for powering up multiple devices.
Multi way USB cable for charging and synchronising smartphones and tablets
Data cable with a speed of up to 480 Mbps for high speed data transmission
Related links
- Hama USB Type C to Male USB Type C 1 m
- Hama USB Type A to Male USB Type A 1 m
- Hama USB Type C to Male USB Type C 1.5 m
- Hama USB Type C to Male USB Type C 3 m
- Hama USB Type C to Male USB Type C 200 mm
- Hama USB Type C to Male USB Type C 1.5 m
- Hama USB Type C to Male USB Type C 1.5 m
- Hama USB Type C to Male USB Type C 1.5 m
