Hama , Male USB Type C to Male USB Type C, Black, 800 mm
- RS Stock No.:
- 325-082
- Mfr. Part No.:
- 00200634
- Manufacturer:
- Hama
Subtotal (1 unit)*
€16.30
(exc. VAT)
€20.05
(inc. VAT)
In Stock
- Plus 36 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.30 |
*price indicative
- RS Stock No.:
- 325-082
- Mfr. Part No.:
- 00200634
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Cable Length | 800mm | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Cable Length 800mm | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Hama USB cable is designed for connecting devices like PCs, notebooks, MacBooks, chargers, tablets, smartphones, power packs, Bluetooth speakers, and game controllers for transferring digital data, signals, and power. It supports high speed data transfer of up to 480 Mbps. The ultra thin, flexible cable and extra small plugs make it light and space saving, ideal for tight spaces and portability. The gold plated plugs ensure low contact resistance, providing secure signal transmission for reliable performance.
Slimline plug is especially ideal for mobile and flat devices or when space is limited
Flexible materials guarantee optimum kink protection and prevent cable breakage
High quality materials and workmanship guarantee excellent transmission quality
Twisted data pairs with outer jacket made from robust PVC material minimise interference
Copper internal wires for rapid data transfer and excellent power supply
