Hama , Male USB Type A, USB Type C to Male USB Type A, Black, 800 mm
- RS Stock No.:
- 325-085
- Mfr. Part No.:
- 00200651
- Manufacturer:
- Hama
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 325-085
- Mfr. Part No.:
- 00200651
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | USB Cable | |
| Cable Length | 800mm | |
| Connector Type A | USB Type A, USB Type C | |
| Connector Type B | USB Type A | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type USB Cable | ||
Cable Length 800mm | ||
Connector Type A USB Type A, USB Type C | ||
Connector Type B USB Type A | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Hama USB cable is perfect for connecting devices such as PCs, notebooks, MacBooks, chargers, external hard drives, tablets, smartphones, power packs, Bluetooth speakers, or game controllers to transfer digital data, signals, and power. It supports super speed data transfer rates of up to 5 Gbps for efficient and rapid performance. Featuring double shielding, it reduces electromagnetic interference, ensuring a stable and uninterrupted connection.
Flexible materials guarantee optimum kink protection and prevent cable breakage
High quality materials and workmanship guarantee excellent transmission quality
Twisted data pairs with outer jacket made from robust PVC material minimise interference
Copper internal wires for rapid data transfer and excellent power supply
Related links
- Hama USB Type B to Male USB Type B 0.8 m
- Hama Black, 0.8 m
- Hama USB Type A to Male USB Type A 0.8 m
- Hama USB Type C to Male USB Type A 0.25 m
- Hama USB Type C to Male USB Type A 1.5 m
- Hama USB Type C to Male USB Type A Red, 1.5 m
- Hama USB Type C to Male USB Type A 1.5 m
- Hama USB Type C to Male USB Type C 1.5 m
