Hama , Male USB Type A, USB Type C to Male USB Type C, Black, 1.5 m
- RS Stock No.:
- 325-117
- Mfr. Part No.:
- 00201595
- Manufacturer:
- Hama
Subtotal (1 unit)*
€18.00
(exc. VAT)
€22.14
(inc. VAT)
In Stock
- 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.00 |
*price indicative
- RS Stock No.:
- 325-117
- Mfr. Part No.:
- 00201595
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | USB Cable | |
| Cable Length | 1.5m | |
| Connector Type A | USB Type A, USB Type C | |
| Connector Type B | USB Type C | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type USB Cable | ||
Cable Length 1.5m | ||
Connector Type A USB Type A, USB Type C | ||
Connector Type B USB Type C | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Hama Charging cable allows you to charge your mobile phone at top speed. It offers maximum compatibility with all mobile phones, tablets, and other devices featuring a USB C connection, ensuring fast and efficient charging for a wide range of modern devices.
USB cable for charging and synchronising smartphones and tablets
Data cable with a speed of up to 480 Mbit/s for high speed data transmission
