Hama , Male USB Type C to Male USB Type C, Black, 200 mm

Subtotal (1 unit)*

€15.14

(exc. VAT)

€18.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 198 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.14

*price indicative

RS Stock No.:
325-128
Mfr. Part No.:
00201604
Manufacturer:
Hama
Find similar products by selecting one or more attributes.
Select all

Brand

Hama

Cable Length

200mm

Product Type

USB Cable

Connector Type A

USB Type C

Connector Type B

USB Type C

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Nylon

Standards/Approvals

No

COO (Country of Origin):
CN
The Hama Long lasting USB cable is perfect for charging and synchronizing smartphones and tablets. It offers high quality, quick charging when used with a fast charger, ensuring your mobile phone charges at top speed. With maximum compatibility, it works with all mobile phones, tablets, and other devices featuring a USB C connection. The cable is equipped with a braided nylon sheath, making it hard wearing, easy to wind up, and free from tangles for added convenience.

Flexible and at the same time extremely resilient materials

Particularly stable aluminium connectors with special strain relief

Data cable with a speed of up to 480 Mbit/s for high speed data transmission

Gold plated plugs with low contact resistance for secure signal transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy