Hama , Male USB Type A, USB Type C to Male USB Type C, Black, 200 mm
- RS Stock No.:
- 325-123
- Mfr. Part No.:
- 00201600
- Manufacturer:
- Hama
Subtotal (1 unit)*
€13.98
(exc. VAT)
€17.20
(inc. VAT)
In Stock
- 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.98 |
*price indicative
- RS Stock No.:
- 325-123
- Mfr. Part No.:
- 00201600
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Cable Length | 200mm | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A, USB Type C | |
| Connector Type B | USB Type C | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Cable Length 200mm | ||
Product Type USB Cable | ||
Connector Type A USB Type A, USB Type C | ||
Connector Type B USB Type C | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Hama Long lasting USB Charging cable for charging and synchronizing smartphones and tablets, designed to deliver high speed charging when paired with a quick charger. It offers maximum compatibility with all mobile phones, tablets, and other devices featuring a USB C connection, ensuring reliable performance and fast charging.
Braided Nylon cable sheath
Flexible and at the same time extremely resilient materials
Particularly stable aluminium connectors with special strain relief
Data cable with a speed of up to 480 Mbit/s for high speed data transmission
Related links
- Hama Black, 0.2 m
- Hama USB Type C to Male USB Type C 0.2 m
- StarTech.com USB 2.0 Black, 0.2 m
- StarTech.com USB Cable USB 2.0 USB Type C 0.2 m
- Hama USB Type A to Male USB Type A 0.2 m
- StarTech.com USB Cable USB 2.0 USB 2.0 Type C 0.2 m
- Hama USB Type C to Male USB Type C 1.5 m
- Hama USB Type C to Male USB Type C 1 m
