Hama , Male Lightning Connector, USB Type C to Male USB Type C, Black, 200 mm
- RS Stock No.:
- 325-124
- Mfr. Part No.:
- 00201601
- Manufacturer:
- Hama
Subtotal (1 unit)*
€30.01
(exc. VAT)
€36.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.01 |
*price indicative
- RS Stock No.:
- 325-124
- Mfr. Part No.:
- 00201601
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Cable Length | 200mm | |
| Product Type | USB Cable | |
| Connector Type A | Lightning Connector, USB Type C | |
| Connector Type B | USB Type C | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Cable Length 200mm | ||
Product Type USB Cable | ||
Connector Type A Lightning Connector, USB Type C | ||
Connector Type B USB Type C | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Hama Long lasting USB cable designed for charging and synchronizing smartphones and tablets. This high quality cable supports quick charging when used with a compatible charger, enabling top speed charging for mobile phones. It offers maximum compatibility with all Apple iPhones, iPads, and iPods. Featuring a braided nylon sheath, the cable is durable, easy to wind up, and tangle free for convenient use.
Flexible and at the same time extremely resilient materials
Particularly stable aluminium connectors with special strain relief
Data cable with a speed of up to 480 Mbit/s for high speed data transmission
Gold plated plugs with low contact resistance for secure signal transmission
