Hama , Male USB Type A, USB Type C to Male USB Type C, Black, 150 mm
- RS Stock No.:
- 325-130
- Mfr. Part No.:
- 00201605
- Manufacturer:
- Hama
Subtotal (1 unit)*
€20.98
(exc. VAT)
€25.81
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.98 |
*price indicative
- RS Stock No.:
- 325-130
- Mfr. Part No.:
- 00201605
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | USB Adapter | |
| Cable Length | 150mm | |
| Connector Type A | USB Type A, USB Type C | |
| Connector Type B | USB Type C | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type USB Adapter | ||
Cable Length 150mm | ||
Connector Type A USB Type A, USB Type C | ||
Connector Type B USB Type C | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Hama USB Adapter Cable features an OTG USB C plug to USB A socket design, measuring 15 cm in length and finished in black. It allows for connecting USB A accessories, such as USB sticks or keyboards, to devices like laptops, tablets, or smartphones. The adapter ensures maximum compatibility with all mobile phones, tablets, and other devices featuring a USB C connection.
Gold plated plug with low contact resistance for secure signal transmission
Transfer data without detours
Data cable with a speed of up to 5 Gbit/s for super speed data transmission
