Hama , Male USB Type C to Male USB Type C, Black, 1.5 m

Subtotal (1 unit)*

€20.39

(exc. VAT)

€25.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.39

*price indicative

RS Stock No.:
325-111
Mfr. Part No.:
00201591
Manufacturer:
Hama
Find similar products by selecting one or more attributes.
Select all

Brand

Hama

Cable Length

1.5m

Product Type

USB Cable

Connector Type A

USB Type C

Connector Type B

USB Type C

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

No

COO (Country of Origin):
VN
The Hama High quality quick charging cable designed to charge your mobile phone at top speed when paired with a quick charger. It offers maximum compatibility with all mobile phones, tablets, and other devices featuring a USB C connection, ensuring fast and reliable charging.

Data cable with a speed of up to 480 Mbit/s for high speed data transmission

Gold plated plugs with low contact resistance for secure signal transmission

USB cable for charging and synchronising smartphones and tablets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy