Hama , Male USB Type A, USB Type C to Male USB Type A, Black, Red, 1.5 m
- RS Stock No.:
- 325-263
- Mfr. Part No.:
- 00201540
- Manufacturer:
- Hama
Subtotal (1 unit)*
€27.62
(exc. VAT)
€33.97
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.62 |
*price indicative
- RS Stock No.:
- 325-263
- Mfr. Part No.:
- 00201540
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | USB Cable | |
| Cable Length | 1.5m | |
| Connector Type A | USB Type A, USB Type C | |
| Connector Type B | USB Type A | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black, Red | |
| Jacket Material | Nylon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type USB Cable | ||
Cable Length 1.5m | ||
Connector Type A USB Type A, USB Type C | ||
Connector Type B USB Type A | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black, Red | ||
Jacket Material Nylon | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Hama Highly resilient yet flexible USB charging cable for charging and synchronizing smartphones and tablets at home, in the office, or on the go, offers quick charging when paired with a compatible charger for optimal speed, designed for maximum compatibility with all USB C devices. It features internal wires reinforced with DuPont Kevlar® fibbers for exceptional durability and strength.
Data cable with a speed of up to 480 Mbit/s for high speed data transmission
USB charging cable with particularly stable aluminium connectors
Flexible and at the same time extremely resilient
