Hama , Male USB Type A, USB Type C to Male USB Type C, Red, 1.5 m
- RS Stock No.:
- 325-275
- Mfr. Part No.:
- 00201559
- Manufacturer:
- Hama
Subtotal (1 unit)*
€25.21
(exc. VAT)
€31.01
(inc. VAT)
Being discontinued
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €25.21 |
*price indicative
- RS Stock No.:
- 325-275
- Mfr. Part No.:
- 00201559
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | USB Cable | |
| Cable Length | 1.5m | |
| Connector Type A | USB Type A, USB Type C | |
| Connector Type B | USB Type C | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Red | |
| Jacket Material | Nylon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type USB Cable | ||
Cable Length 1.5m | ||
Connector Type A USB Type A, USB Type C | ||
Connector Type B USB Type C | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Red | ||
Jacket Material Nylon | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Hama Stylish and durable USB charging cable for charging and synchronizing smartphones, tablets, and other USB C devices. It supports high speed charging when used with a quick charger, ensuring top performance; features a braided nylon sheath for added strength, easy storage, and tangle free convenience.
Data cable with a speed of up to 480 Mbit/s for high speed data transmission
Gold plated plugs with low contact resistance for secure signal transmission
Trendy mobile phone charging cable with reflective elements is an unusual eye catcher
