Hama , Male USB Type C to Male USB Type C, Black, Red, 1.5 m
- RS Stock No.:
- 325-265
- Mfr. Part No.:
- 00201542
- Manufacturer:
- Hama
Subtotal (1 unit)*
€31.21
(exc. VAT)
€38.39
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.21 |
*price indicative
- RS Stock No.:
- 325-265
- Mfr. Part No.:
- 00201542
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Cable Length | 1.5m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black, Red | |
| Jacket Material | Nylon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Cable Length 1.5m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black, Red | ||
Jacket Material Nylon | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Hama Highly resilient yet flexible USB cable is perfect for charging and synchronizing smartphones and tablets, whether at home, in the office, or on the go. Designed for high quality, quick charging when used with a fast charger, it ensures your device powers up at top speed. Offering maximum compatibility, it works with all mobile phones, tablets, and other devices with a USB C connection.
Woven Nylon cable sheath
Flexible and at the same time extremely resilient materials
USB charging cable with particularly stable aluminium connectors with special strain relief
Data cable with a speed of up to 480 Mbit/s for high speed data transmission
