StarTech.com USB 2.0, Male USB Type C to Male USB Type C, Black, 300 mm

Subtotal (1 unit)*

€13.18

(exc. VAT)

€16.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 165 unit(s) shipping from 23 November 2026
  • Plus 200 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.18

*price indicative

RS Stock No.:
256-6994
Distrelec Article No.:
303-79-070
Mfr. Part No.:
R2CCR-30C-USB-CABLE
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Cable Length

300mm

Product Type

USB Cable

Connector Type A

USB Type C

Connector Type B

USB Type C

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

TPE

Hazardous Area Certification

No

Standards/Approvals

RoHS Compliant

Series

R2C

COO (Country of Origin):
CN

StarTech R2C Series USB Cable, 300mm Cable Length, Black Jacket - R2CCR-30C-USB-CABLE


This USB cable connects USB Type-C devices using a male-to-male configuration, providing a short link for charging and data transfer in technical environments. It is intended for professional use where a compact, direct USB-C connection is required and is constructed with a flexible thermoplastic elastomer jacket in black.

Features and Benefits:


• Supports USB 2.0 signalling for data and charging performance
• Male-to-male USB Type-C connectors enable direct device coupling
• 300mm length reduces cable clutter and improves panel routing
• Thermoplastic elastomer jacket enhances abrasion resistance
• Black jacket colour offers discreet integration into control cabinets
• RoHS compliance limits restricted hazardous substances in materials

Applications


• Suitable for connecting test equipment to USB Type-C interfaces
• Ideal for short runs between control panels and peripheral modules
• Used with handheld instruments requiring Compact charging leads
• Can be used for boardroom or workstation device hookups with minimal slack

What connector genders are provided at each end?


Both ends use male USB Type-C connectors to create a direct plug‑to‑plug link between devices.

How flexible is the cable jacket for tight routing?


The thermoplastic elastomer construction delivers a pliable sheath that aids routing through confined assemblies while resisting mechanical wear.

Which environmental safety standard is met regarding restricted substances?


The cable conforms to RoHS requirements, indicating restricted hazardous substances are limited in its construction.

What type of applications is the signalling standard appropriate for?


The USB 2.0 signalling is suitable for typical charging and standard-speed data transfer tasks rather than high-speed USB data applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy