Digitus USB Cable, Male USB Type A to Male, USB 2.0 Micro USB Type B, Black, 1 m
- RS Stock No.:
- 285-7164
- Distrelec Article No.:
- 302-45-346
- Mfr. Part No.:
- AK-300127-010-S
- Manufacturer:
- Digitus
Subtotal (1 unit)*
€4.38
(exc. VAT)
€5.39
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.38 |
*price indicative
- RS Stock No.:
- 285-7164
- Distrelec Article No.:
- 302-45-346
- Mfr. Part No.:
- AK-300127-010-S
- Manufacturer:
- Digitus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digitus | |
| Product Type | USB Cable | |
| Cable Length | 1m | |
| Connector Type A | USB Type A | |
| Connector Type B | Micro USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Digitus | ||
Product Type USB Cable | ||
Cable Length 1m | ||
Connector Type A USB Type A | ||
Connector Type B Micro USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The DIGITUS Micro USB 2.0 connection cable is a reliable and fast solution for connecting external USB devices to your PC. With a data transfer rate of up to 480 Mbps, this cable ensures high-speed performance. The cable is 1m in length and features USB 2.0 compliance for seamless connectivity.
USB connection cable, type A - micro B M/M, 1.0m, USB 2.0
Connector surface nickel-plated for durability
Compatible with a variety of external USB devices
Data transfer rate up to 480 Mbps for high-speed performance
Molded hoods for secure connections
AWG 30 for optimal conductivity
Related links
- Digitus USB Cable USB 2.0 USB Type A 1.8 m
- Digitus USB 3.0 Black, 3 m
- Okdo USB Cable USB 2.0 Micro USB Type B 1 m
- Roline USB Cable USB 2.0 Micro USB Type B 1 m
- StarTech.com USB Cable USB 2.0 Micro USB Type B 1 m
- RS PRO USB Cable USB 2.0 Micro USB Type B 1 m
- RS PRO USB Cable USB 2.0 Micro USB Type B 1 m
- Connective Peripherals USB Cable USB 2.0 Micro USB Type B 1 m
