MOXA USB Cable, Male USB Type A to Female, USB 2.0 USB Type A, Black, 0.5 m
- RS Stock No.:
- 283-6807
- Distrelec Article No.:
- 125-74-287
- Mfr. Part No.:
- CBL-USBAP-50
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€4.02
(exc. VAT)
€4.94
(inc. VAT)
Last RS stock
- Final 139 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €4.02 |
*price indicative
- RS Stock No.:
- 283-6807
- Distrelec Article No.:
- 125-74-287
- Mfr. Part No.:
- CBL-USBAP-50
- Manufacturer:
- MOXA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Cable Length | 0.5m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Cable Length 0.5m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The USB power cable 500mm is manufactured is a versatile accessory suitable for moxa devices with a USB power input port. It provides a convenient solution for powering devices with ease. With a cable length of 500mm, it offers flexibility and convenience in various applications.
Provides a stable power supply
Reliable and efficient accessory
Related links
- HARTING USB Cable USB 2.0 USB 2.0 0.5 m
- HARTING USB Cable USB 2.0 USB 2.0 Type A 0.5 m
- HARTING USB Cable USB 2.0 USB 2.0 Type A 0.5 m
- Bulgin USB Cable USB 2.0 USB Type A 0.5 m
- RND USB Cable USB 2.0 Micro USB Type B 0.5 m
- Bulgin USB Cable USB 2.0 USB Type A 0.5 m
- Bulgin USB Cable USB 2.0 USB 0.5 m
- HARTING Cable & Connector USB 2.0 USB Type B 0.5 m
