Amphenol Socapex USB 2.0, Female USB Type A to Female USB Type A, Black, 300 mm

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€283.97

(exc. VAT)

€349.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 24 February 2027
  • Plus 30 unit(s) shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€283.97-
5 - 9€276.592%
10 +€269.485%

*price indicative

RS Stock No.:
814-2382
Mfr. Part No.:
USBF TVX 7 SA 2 N 03 A
Manufacturer:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Cable Length

300mm

Product Type

USB Cable

Connector Type A

USB Type A

Connector Type B

USB Type A

USB Version

USB 2.0

Connector Gender A

Female

Connector Gender B

Female

Jacket Colour

Black

Jacket Material

PVC

Hazardous Area Certification

ATEX

Standards/Approvals

No

Series

USBF

COO (Country of Origin):
FR

USBFTVX ATEX Connectors Zone 2, with 30cm Cable


Transversally sealed USB receptacles to prevent fluid and dust from entering the receptacle when there is no plug or cap. They are easy to operate and have excellent resistance to vibration and shock.

Features and Benefits


Nickel shell plating;Rugged USB cable;Jam nut receptacle;30 cm USB cable length;ATEX;Sealed against fluid and dust;Shock, vibration and traction resistant

Product Application Information


Embedded computers;Data acquisition and transmission in harsh environments;Railways;Battlefield communication systems;Navy systems

Amphenol Field


These USB Field and RJ Field reinforced Infocom Connectors allows use of a standard USB and RJ connection in harsh environments. Standard cordsets can be inserted into metallic plugs and receptacles which will protect them from shocks, dust and fluids. There is no requirement for hazardous in-field cabling and grounding.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy