Microchip UCS4002-E/6N, USB Hub, 5.5V, USB Type C, 24 V dc, 20-Pin VQFN
- RS Stock No.:
- 352-286
- Mfr. Part No.:
- UCS4002-E/6N
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€2.43
(exc. VAT)
€2.99
(inc. VAT)
In Stock
- Plus 1,270 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | €0.486 | €2.43 |
| 50 - 95 | €0.462 | €2.31 |
| 100 + | €0.428 | €2.14 |
*price indicative
- RS Stock No.:
- 352-286
- Mfr. Part No.:
- UCS4002-E/6N
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | USB Hub | |
| USB Specification | USB 2.0 | |
| Sub Type | Port Protector | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 24V dc | |
| Package Type | VQFN | |
| Pin Count | 20 | |
| Supported Protocols | USB Type C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ISO 10605, JEDEC JESD22-A114, JEDEC JESD22-C101, IEC 61000-4-2 | |
| Series | UCS4002 | |
| Length | 4mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type USB Hub | ||
USB Specification USB 2.0 | ||
Sub Type Port Protector | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 24V dc | ||
Package Type VQFN | ||
Pin Count 20 | ||
Supported Protocols USB Type C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ISO 10605, JEDEC JESD22-A114, JEDEC JESD22-C101, IEC 61000-4-2 | ||
Series UCS4002 | ||
Length 4mm | ||
Height 1mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip USB Type-C port protector for Configuration Channel (CC), and D+, D- (data lines) with integrated VCONN FETs. The CC, D+, D-, and SG_SENS (short-to-GND) are ESD protected to meet IEC 61000-4-2. The UCS4002 provides short to battery protection on D+, D-, and CC. It also provides battery short-to-GND protection for the charging port. Additionally, it is configurable to assert FAULT# in case of any Fault, any Fault except VCONN back-voltage, or any Fault except D+/D- or CC overvoltage. This device is perfect for USB Power Delivery port protection management applications.
Battery Short-to-GND Protection for Charging Port
IEC 61000-4-2 ESD Protection on D+, D-, CC, and SG_SENS
Over temperature Protection (Thermal Shutdown)
Temperature Range -40°C to +125°C
AEC-Q100 Automotive Qualified
Related links
- Microchip UCS4002-E/6N 5.5V 24 V dc, 20-Pin VQFN
- Microchip UCS4002T-E/6N USB 2.0 20-Pin VQFN
- STMicroelectronics TCPP03-M20 5.5V 2.7 V, 20-Pin OFN
- StarTech.com 4 Port USB Type C USB Hub 179 mm 24 mm 60mm
- Infineon CYPD3171-24LQXQ 5.5V 2.7 V, 24-Pin VQFN
- Infineon CYPD3174-24LQXQ 5.5V 2.7 V, 24-Pin VQFN
- Infineon CY7C65211A-24LTXI 5.5V 1.71 V, 24-Pin VQFN
- Infineon CY7C65211-24LTXI 5.5V 1.71 V, 24-Pin VQFN
