Infineon CYPD2103-20FNXIT, USB Controller 1 Mbps, 5.5V, USB, 2.7 V, 20-Pin XFWLB
- RS Stock No.:
- 273-2684
- Mfr. Part No.:
- CYPD2103-20FNXIT
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€2.89
(exc. VAT)
€3.55
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 48 | €1.445 | €2.89 |
| 50 - 98 | €1.315 | €2.63 |
| 100 - 248 | €1.21 | €2.42 |
| 250 - 998 | €1.11 | €2.22 |
| 1000 + | €1.02 | €2.04 |
*price indicative
- RS Stock No.:
- 273-2684
- Mfr. Part No.:
- CYPD2103-20FNXIT
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | USB Controller | |
| Maximum Data Rate | 1Mbps | |
| Sub Type | USB Controller | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Mount Type | Surface | |
| Package Type | XFWLB | |
| Pin Count | 20 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | USB | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | CYPD2103 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type USB Controller | ||
Maximum Data Rate 1Mbps | ||
Sub Type USB Controller | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Mount Type Surface | ||
Package Type XFWLB | ||
Pin Count 20 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols USB | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series CYPD2103 | ||
Automotive Standard No | ||
The Infineon USB Type C port controller that complies with the latest USB Type C and PD standards. It provides a complete USB Type C and U1SB Power Delivery port control solution for passive cables, active cables and powered accessories. It can also be used in many upstream and downstream facing port applications. It also including M0S8 technology with a 32 bit, 48 MHz Arm Cortex M0 processor with 3 KB flash and integrates a complete Type C Transceiver including the Type C termination resistors RP, RD and RA.
Integrated oscillator
Integrated transceiver
Low power operation
Integrated timers and counters
Run time reconfigurable serial communication block
Related links
- Infineon CYPD2103-20FNXIT 5.5V 2.7 V, 20-Pin XFWLB
- Infineon CYPD3171-24LQXQ 5.5V 2.7 V, 24-Pin VQFN
- Infineon CYPD3125-40LQXIT 5.5V 2.7 V, 40-Pin VQFN
- Infineon CYPD3174-24LQXQ 5.5V 2.7 V, 24-Pin VQFN
- Infineon CYPD3125-40LQXI 5.5V 2.7 V, 40-Pin VQFN
- Infineon CYPD5225-96BZXIT 5.5V 2.7 V, 96-Pin VFBGA
- Infineon CYPD3175-24LQXQ 5.5V 2.7 V, 24-Pin VQFN
- Infineon CYPD5235-96BZXI 5.5V 2.7 V, 96-Pin VFBGA
