Infineon CYPD3175-24LQXQT, Controller IC 1 Mbps, 5.5V, USB, 2.7 V, 24-Pin VQFN

Subtotal (1 reel of 2500 units)*

€2,560.00

(exc. VAT)

€3,150.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€1.024€2,560.00

*price indicative

RS Stock No.:
273-2693
Mfr. Part No.:
CYPD3175-24LQXQT
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Controller IC

Maximum Data Rate

1Mbps

USB Specification

USB Type C

Sub Type

USB Controller

Power Supply Type

Single

ESD Protection

Yes

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Mount Type

Surface

Package Type

VQFN

Pin Count

24

Minimum Operating Temperature

-40°C

Supported Protocols

USB

Maximum Operating Temperature

85°C

Series

CYPD3175

Standards/Approvals

No

Automotive Standard

No

The Infineon USB Type C port controller is a highly integrated USB Type C port controller. It is complies with the latest USB Type C and PD standards and is targeted for PC power adapters, mobile chargers car chargers, and power bank applications. In such applications, It provides additional functionalities and BOM integration advantages. It supports USB PD Revision 3.1 including programmable power supply mode with configurable resistors RP and RD.

Integrated oscillator

VBUS to CC short protection

System level ESD protection

Constant current or constant voltage mode

Supports OTP through integrated ADC circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy