Infineon CYUSB3035-BZXC, USB Controller, 1-Channel 5 Gbps, 3.6V, USB, 1.7 V, 121-Pin TFBGA

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 168 units)*

€4,156.82

(exc. VAT)

€5,112.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
168 - 168€24.743€4,156.82
336 +€24.438€4,105.58

*price indicative

RS Stock No.:
273-2729
Mfr. Part No.:
CYUSB3035-BZXC
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Data Rate

5Gbps

Number of Transceivers

1

Product Type

USB Controller

USB Specification

USB 3.0

Sub Type

USB Controller

Power Supply Type

Single

ESD Protection

Yes

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

3.6V

Mount Type

Surface

Package Type

TFBGA

Pin Count

121

Minimum Operating Temperature

-40°C

Supported Protocols

USB

Maximum Operating Temperature

85°C

Series

CYUSB3035

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon Super Speed USB controller has a fully configurable, parallel, general programmable interface called GPIF II, which can connect to any processor, ASIC, or FPGA. GPIF II is an enhanced version of the GPIF in FX2LP, Infineon flagship USB 2.0 product. It provides easy and glue less connectivity to popular interfaces, such as asynchronous SRAM, asynchronous and synchronous address data multiplexed interfaces and parallel ATA. It has integrated the USB 3.0 and USB 2.0 physical layers along with a 32 bit ARM926EJ S microprocessor for powerful data processing and for building custom applications. It implements an architecture that enables 185 MBps data transfer from GPIF II to the USB interface.

Mass storage support

Fully accessible 32 bit CPU

UART support of up to 4 Mbps

Universal serial bus integration

Selectable clock input frequencies

Ultra low power in core power down mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy