Infineon CY7C65213A-32LTXI, USB Controller 3 Mbps, 3.6V, USB, 3 V, 32-Pin VQFN

Get a bulk buy discount

Add 10 more to save 25%

View bulk pricing options

Subtotal (1 unit)*

€2.96

(exc. VAT)

€3.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€2.96-
10 - 24€2.2025%
25 - 49€2.1527%
50 - 99€2.1029%
100 +€2.0829%

*price indicative

RS Stock No.:
273-2868
Mfr. Part No.:
CY7C65213A-32LTXI
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Data Rate

3Mbps

Product Type

USB Controller

Sub Type

USB Controller

USB Specification

USB 2.0

Power Supply Type

Single

ESD Protection

Yes

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Mount Type

Surface

Package Type

VQFN

Pin Count

32

Supported Protocols

USB

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Series

CY7C65213A

Standards/Approvals

USB 2.0 specification

Automotive Standard

No

Supply Current

5μA

The Infineon USB-UART LP bridge controller has application in blood glucose meter and battery operated devices.

512 byte flash for storing configuration parameters

Clocking integrated 48 MHz clock oscillator

USB suspend mode for low power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy