Exsys USB 3.2 USB Network Adapter
- RS Stock No.:
- 284-4418
- Distrelec Article No.:
- 301-86-284
- Mfr. Part No.:
- EX-1452IS
- Manufacturer:
- Exsys
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-4418
- Distrelec Article No.:
- 301-86-284
- Mfr. Part No.:
- EX-1452IS
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | USB Network Adapter | |
| USB Specification | USB 3.2 | |
| Number of Ports | 1 | |
| Standards/Approvals | RoHS Conforms, REACh Regulation | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type USB Network Adapter | ||
USB Specification USB 3.2 | ||
Number of Ports 1 | ||
Standards/Approvals RoHS Conforms, REACh Regulation | ||
- COO (Country of Origin):
- TW
The USB 3.2 Gen 1 Super-Speed Isolation Adapter designed to comply with Universal Serial Bus Specifications Revision 3.2 Gen 1. It provides 1 downstream facing port with standard Type-A USB 3.2 Gen 1 connector and offers up to 5Gbps data transfer rate. With 3KV optical isolation, it supports backward compatibility with USB 1.1, USB 2.0, and USB 3.2 Gen 1 devices, making it ideal for isolating expensive USB peripheral devices immediately.
USB 3.2 Gen 1 Isolation Adapter to isolate expensive USB peripheral devices
3KV Optical Isolation between Upstream and Downstream Port
15KV ESD Surge Protection
Supports Screw-Lock USB Mechanism
Supports Self-powered and Bus-powered Modes
No driver required for all Operating Systems
Supports Wall and DIN-RAIL Mounting Kits
Power LED Indicator for status monitoring
Supports a data transfer rate of up to 5Gbps
Related links
- Exsys USB 3.2 1000Mbps Network Speed USB Network Adapter
- Exsys USB 3.2 1000Mbps Network Speed USB Ethernet Adapter, Black
- Roline USB 3.1 White
- Edimax USB 3.2 USB Network Adapter, White
- Roline USB 3.0 Grey
- Exsys Port USB Network Adapter USB 3.2 USB 3.2 Type-C to RJ45 10/100/1000Mbit/s Network Speed
- Exsys USB 3.2 10000Mbps Network Speed USB Ethernet Adapter, Black
- Exsys USB 3.2 1000Mbps Network Speed USB Ethernet Adapter Black
