Transcend TS4GJF600 4 GB USB 2.0 USB Flash Drive
- RS Stock No.:
- 174-916
- Mfr. Part No.:
- TS4GJF600
- Manufacturer:
- Transcend
Subtotal (1 unit)*
€51.38
(exc. VAT)
€63.20
(inc. VAT)
In Stock
- Plus 38 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.38 |
*price indicative
- RS Stock No.:
- 174-916
- Mfr. Part No.:
- TS4GJF600
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 4GB | |
| Product Type | USB Flash Drive | |
| USB Specification | USB 2.0 | |
| Industrial Grade | Yes | |
| NAND Type | MLC | |
| Self-Destruct | Yes | |
| Standards/Approvals | CE, BSMI, EAC, FCC, KC. RCM, UKCA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 4GB | ||
Product Type USB Flash Drive | ||
USB Specification USB 2.0 | ||
Industrial Grade Yes | ||
NAND Type MLC | ||
Self-Destruct Yes | ||
Standards/Approvals CE, BSMI, EAC, FCC, KC. RCM, UKCA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- TW
Transcend USB Flash Drive, 4GB Memory Size, USB2.0 USB Specification - TS4GJF600
This USB flash drive provides portable data storage for industrial environments, offering a Compact USB 2.0 Interface and flash memory suited to field devices and engineering workflows. Designed for use where temperature extremes and regulatory approvals matter, it supports straightforward file transfer and data carriage across production, testing and maintenance operations.
Features and Benefits:
• 4GB capacity using MLC NAND for sustained write cycles
• Operational range 0 to 70°C for high-temperature installations
• Industrial-grade construction to withstand factory conditions
• Built-in self-destruct function to protect sensitive data
• Operational range 0 to 70°C for high-temperature installations
• Industrial-grade construction to withstand factory conditions
• Built-in self-destruct function to protect sensitive data
Applications
• Suitable for firmware distribution in automation equipment
• Ideal for transferring test logs in electronics production
• Used with control systems for configuration backups
• Can be used for on-site data collection in mechanical testing
• Used for secure media transport between engineering teams
• Ideal for transferring test logs in electronics production
• Used with control systems for configuration backups
• Can be used for on-site data collection in mechanical testing
• Used for secure media transport between engineering teams
How is data protection handled if a unit is lost or stolen?
A built-in self-destruct mechanism renders stored data unreadable to prevent unauthorised access.
What ensures compatibility with industrial regulatory requirements?
The device holds multiple approvals that align with common site entry standards across different regions.
What type of NAND memory is used and why does it matter?
Multi-level cell NAND is implemented to balance storage density with endurance for repeated write operations.
Which Interface should the host provide for connectivity?
A USB 2.0 port is required to communicate with the drive and achieve the specified transfer characteristics.
Related links
- Transcend 4 GB USB 2.0 USB Flash Drive
- Transcend JetFlash 350/370 64 GB USB 2.0 USB Flash Drive
- Transcend UFM510H 16 GB USB 2.0 USB Flash Drive
- Transcend UFM510H 8 GB USB 2.0 USB Flash Drive
- Transcend TS8GUFM510V 8 GB USB 2.0 USB Flash Drive
- Transcend UFM510H 2 GB USB 2.0 USB Flash Drive
- Transcend UFM510H 32 GB USB 2.0 USB Flash Drive
- Transcend TS32GUFM510V 32 GB USB 2.0 USB Flash Drive
