Verbatim 32 GB USB 2.0 USB Stick
- RS Stock No.:
- 244-4585
- Mfr. Part No.:
- 49822
- Manufacturer:
- Verbatim
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€10.56
(exc. VAT)
€12.99
(inc. VAT)
- RS Stock No.:
- 244-4585
- Mfr. Part No.:
- 49822
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Memory Size | 32GB | |
| Product Type | USB Stick | |
| Industrial Grade | No | |
| USB Specification | USB 2.0 | |
| Self-Destruct | No | |
| NAND Type | SLC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Memory Size 32GB | ||
Product Type USB Stick | ||
Industrial Grade No | ||
USB Specification USB 2.0 | ||
Self-Destruct No | ||
NAND Type SLC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Verbatim 16 GB NANO USB drive with micro USB OTG adapter is small and convenient to use in tablets and smartphones that support USB OTG. It is a fast and efficient way to transfer files from one device to another without a PC.
NANO USB drive can also be used as a standard USB drive
Compatible with USB 3.2 Gen 1 ports
Format FAT 32
Related links
- Verbatim 32 GB USB 2.0 USB Stick
- Verbatim 32 GB USB 1.1, USB 2.0 USB Stick
- Verbatim PinStripe 32 GB USB 2.0 USB Stick
- Verbatim Store 'n' Stay 32 GB USB 2.0 USB Stick
- Verbatim 32 GB USB 3.1 USB Stick
- Verbatim 32 GB USB 3.2 Gen 1 USB Stick
- Verbatim 32 GB USB 3.2 USB Stick
- Silicon Power Ultima U05 32 GB USB 2.0 USB Stick

