Silicon Power Ultima U05 32 GB USB 2.0 USB Stick

Subtotal (1 unit)*

€17.72

(exc. VAT)

€21.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.72

*price indicative

RS Stock No.:
283-5988
Distrelec Article No.:
302-39-616
Mfr. Part No.:
SP032GBUF2U05V1K
Manufacturer:
Silicon Power
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Power

Memory Size

32GB

Product Type

USB Stick

USB Specification

USB 2.0

Standards/Approvals

No

COO (Country of Origin):
TW
The USB Stick is designed to provide efficient storage solutions for user's devices. With its advanced technology and reliable performance, this product is a must-have for those looking to enhance their storage capabilities.

Ultra-fast data transfer speeds for quick and easy file transfers

Large storage capacity to hold all your important data

Durable design ensures long-lasting performance

Compatibility with a wide range of devices for versatile use

Secure data storage to keep your information safe

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy