Verbatim 32 GB USB 2.0 USB Stick
- RS Stock No.:
- 244-4622
- Mfr. Part No.:
- 98665
- Manufacturer:
- Verbatim
Subtotal (1 unit)*
€57.85
(exc. VAT)
€71.16
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €57.85 |
*price indicative
- RS Stock No.:
- 244-4622
- Mfr. Part No.:
- 98665
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Memory Size | 32GB | |
| Product Type | USB Stick | |
| USB Specification | USB 2.0 | |
| Industrial Grade | No | |
| NAND Type | SLC | |
| Encryption Level | 256 bit AES | |
| Self-Destruct | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Memory Size 32GB | ||
Product Type USB Stick | ||
USB Specification USB 2.0 | ||
Industrial Grade No | ||
NAND Type SLC | ||
Encryption Level 256 bit AES | ||
Self-Destruct No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Verbatim Secure Pro USB drive has many security features, including a password entry prompt, password hashing algorithm and a hack resistant password entry that erases the data from the device after 10 failed access attempts.
No admin rights required on host PC
Enhanced for windows ready boost
Capacity 32 GB
Related links
- Verbatim 32 GB USB 2.0 USB Stick
- Verbatim 32 GB USB 1.1, USB 2.0 USB Stick
- Verbatim PinStripe 32 GB USB 2.0 USB Stick
- Verbatim Store 'n' Stay 32 GB USB 2.0 USB Stick
- Verbatim 32 GB USB 3.1 USB Stick
- Verbatim 32 GB USB 3.2 USB Stick
- Verbatim 32 GB USB 3.2 Gen 1 USB Stick
- Silicon Power Ultima U05 32 GB USB 2.0 USB Stick
